Technical Document
Specifications
Brand
Theben / TimeguardSupply Voltage
220 V ac
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Height
115mm
Depth
50mm
Memory Spaces
42
Battery Life
1000h
Country of Origin
United Kingdom
Product details
24 hour or 7 Day Immersion Heater ETU
Integral thermal fuse for extra protection
SPST contact configuration
Surface mounting type
Battery back-up is 1000h (ETU-version) or 720h (NTT-version)
Digital
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Theben / TimeguardSupply Voltage
220 V ac
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Height
115mm
Depth
50mm
Memory Spaces
42
Battery Life
1000h
Country of Origin
United Kingdom
Product details
24 hour or 7 Day Immersion Heater ETU
Integral thermal fuse for extra protection
SPST contact configuration
Surface mounting type
Battery back-up is 1000h (ETU-version) or 720h (NTT-version)