Technical Document
Specifications
Brand
TivolyThread Size
M18
Set Type
Hand Taps
Type
Taps
Pitch
2.5mm
Thread Standard
Metric
Overall Length
95 mm
Material
High Speed Steel
Country of Origin
Spain
Stock information temporarily unavailable.
€ 171.00
€ 171.00 1 Set (Exc. Vat)
€ 214.60
€ 214.60 1 Set (inc. VAT)
Tivoly Tap Set, M18 Thread, 2.5mm Pitch, Metric Standard
1
€ 171.00
€ 171.00 1 Set (Exc. Vat)
€ 214.60
€ 214.60 1 Set (inc. VAT)
Tivoly Tap Set, M18 Thread, 2.5mm Pitch, Metric Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TivolyThread Size
M18
Set Type
Hand Taps
Type
Taps
Pitch
2.5mm
Thread Standard
Metric
Overall Length
95 mm
Material
High Speed Steel
Country of Origin
Spain