TOA SC-630M 30W White Horn Speaker, 250 Hz → 10 kHz, 170 Ω, 330 Ω, IP65

RS Stock No.: 809-1114Brand: TOAManufacturers Part No.: SC-630M
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

TOA

Speaker Type

Horn Speaker

Model

SC-630M

Nominal Rated Power

30W

Impedance

170 Ω, 330 Ω

Frequency Response

250 Hz → 10 kHz

Indoor/Outdoor Use

Indoor, Outdoor

IP Rating

IP65

Colour

White

Housing Material

Aluminium

Weight

2kg

Maximum Rated Power

30W

Depth

277mm

Height

227mm

Maximum Frequency Response

10 kHz

Minimum Frequency Response

250 Hz

Width

285mm

Sound Pressure Level

113dB

Country of Origin

Indonesia

Product details

15 & 30 watt 100V Horn Speakers IP-65

IP-65 horn speakers are designed for indoor and outdoor applications.

Three power ratings 10W, 15W and 30W
Stainless steel bracket
Powder coated horn
Weatherproof and corrosion resistance
Shock resistant aluminium
Panel mounted input impedence selector
Unobtrusive colouring

Standards

IP65

Stock information temporarily unavailable.

€ 121.98

€ 121.98 Each (Exc. Vat)

€ 153.09

€ 153.09 Each (inc. VAT)

TOA SC-630M 30W White Horn Speaker, 250 Hz → 10 kHz, 170 Ω, 330 Ω, IP65

€ 121.98

€ 121.98 Each (Exc. Vat)

€ 153.09

€ 153.09 Each (inc. VAT)

TOA SC-630M 30W White Horn Speaker, 250 Hz → 10 kHz, 170 Ω, 330 Ω, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TOA

Speaker Type

Horn Speaker

Model

SC-630M

Nominal Rated Power

30W

Impedance

170 Ω, 330 Ω

Frequency Response

250 Hz → 10 kHz

Indoor/Outdoor Use

Indoor, Outdoor

IP Rating

IP65

Colour

White

Housing Material

Aluminium

Weight

2kg

Maximum Rated Power

30W

Depth

277mm

Height

227mm

Maximum Frequency Response

10 kHz

Minimum Frequency Response

250 Hz

Width

285mm

Sound Pressure Level

113dB

Country of Origin

Indonesia

Product details

15 & 30 watt 100V Horn Speakers IP-65

IP-65 horn speakers are designed for indoor and outdoor applications.

Three power ratings 10W, 15W and 30W
Stainless steel bracket
Powder coated horn
Weatherproof and corrosion resistance
Shock resistant aluminium
Panel mounted input impedence selector
Unobtrusive colouring

Standards

IP65