Toko, LL1005-FHL, 1005 Multilayer Surface Mount Inductor with a Ceramic Core, 100 nH ±5% Multilayer 200mA Idc Q:10

RS Stock No.: 724-6694Brand: TokoManufacturers Part No.: LL1005-FHLR10J
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Toko

Inductance

100 nH

Maximum dc Current

200mA

Package/Case

1005

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

2.2Ω

Series

LL1005-FHL

Core Material

Ceramic

Maximum Self Resonant Frequency

870MHz

Minimum Quality Factor

10

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Toko, LL1005-FHL, 1005 Multilayer Surface Mount Inductor with a Ceramic Core, 100 nH ±5% Multilayer 200mA Idc Q:10
Select packaging type

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Toko, LL1005-FHL, 1005 Multilayer Surface Mount Inductor with a Ceramic Core, 100 nH ±5% Multilayer 200mA Idc Q:10
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toko

Inductance

100 nH

Maximum dc Current

200mA

Package/Case

1005

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

2.2Ω

Series

LL1005-FHL

Core Material

Ceramic

Maximum Self Resonant Frequency

870MHz

Minimum Quality Factor

10

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more