Technical Document
Specifications
Brand
ToshibaMounting Type
Through Hole
Output Device
IC
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
30ns
Maximum Input Current
20 mA
Isolation Voltage
2500 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
1000%
Typical Fall Time
30ns
Stock information temporarily unavailable.
Price on Asking
Toshiba, 6N137 DC Input IC Output Optocoupler, Through Hole, 8-Pin DIP
1
Price on Asking
Toshiba, 6N137 DC Input IC Output Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ToshibaMounting Type
Through Hole
Output Device
IC
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
30ns
Maximum Input Current
20 mA
Isolation Voltage
2500 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
1000%
Typical Fall Time
30ns