Tekninen dokumentti
Tekniset tiedot
Merkki
ToshibaLogic Function
Inverter
Input Type
CMOS
Output Type
TTL
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL
13.5 ns @ 50 pF
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
74VHC
Dimensions
5 x 4.4 x 1mm
Height
1mm
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
5mm
€ 15,35
€ 0,307 1 kpl (50 kpl/pakkaus) (ilman ALV)
€ 19,26
€ 0,385 1 kpl (50 kpl/pakkaus) (Sis ALV:n)
Standardi
50
€ 15,35
€ 0,307 1 kpl (50 kpl/pakkaus) (ilman ALV)
€ 19,26
€ 0,385 1 kpl (50 kpl/pakkaus) (Sis ALV:n)
Standardi
50
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
ToshibaLogic Function
Inverter
Input Type
CMOS
Output Type
TTL
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL
13.5 ns @ 50 pF
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
74VHC
Dimensions
5 x 4.4 x 1mm
Height
1mm
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
5mm