Tekninen dokumentti
Tekniset tiedot
Merkki
ToshibaPackage Type
TSSOP
Logic Function
Counter
Logic Family
74VHC
Mounting Type
Surface Mount
Counter Type
Binary
Number Of Elements
1
Pin Count
14
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
5.02 x 4.4 x 1mm
Direction Type
Uni-Directional
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Automotive Standard
AEC-Q100
€ 260,00
€ 0,104 1 kpl (2500 kpl/kela) (ilman ALV)
€ 326,30
€ 0,131 1 kpl (2500 kpl/kela) (Sis ALV:n)
2500
€ 260,00
€ 0,104 1 kpl (2500 kpl/kela) (ilman ALV)
€ 326,30
€ 0,131 1 kpl (2500 kpl/kela) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
2500
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
ToshibaPackage Type
TSSOP
Logic Function
Counter
Logic Family
74VHC
Mounting Type
Surface Mount
Counter Type
Binary
Number Of Elements
1
Pin Count
14
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
5.02 x 4.4 x 1mm
Direction Type
Uni-Directional
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Automotive Standard
AEC-Q100