Toshiba TA48033BF(T6L1,NQ), LDO Regulator, 1A, 3.3 V, ±3% 3-Pin, HSOP

RS Stock No.: 580-773Brand: ToshibaManufacturers Part No.: TA48033BF(T6L1,NQ)
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

Toshiba

Maximum Output Current

1A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

20 mV

Load Regulation

20 mV

Accuracy

±3%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.85mA

Package Type

HSOP

Pin Count

3

Power Rating

1W

Output Type

Fixed

Dimensions

6.5 x 5.5 x 2.3mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

16 V

Height

2.3mm

Minimum Operating Temperature

-40 °C

Length

6.5mm

Width

5.5mm

Country of Origin

Japan

Product details

LDO fixed output voltage with additional functions, TA48 series, Toshiba

LDO (Low Dropout) Linear Voltage Regulators, Toshiba

The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 2.07

€ 0.414 Each (In a Pack of 5) (Exc. Vat)

€ 2.60

€ 0.52 Each (In a Pack of 5) (inc. VAT)

Toshiba TA48033BF(T6L1,NQ), LDO Regulator, 1A, 3.3 V, ±3% 3-Pin, HSOP

€ 2.07

€ 0.414 Each (In a Pack of 5) (Exc. Vat)

€ 2.60

€ 0.52 Each (In a Pack of 5) (inc. VAT)

Toshiba TA48033BF(T6L1,NQ), LDO Regulator, 1A, 3.3 V, ±3% 3-Pin, HSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20€ 0.414€ 2.07
25 - 95€ 0.384€ 1.92
100 - 245€ 0.379€ 1.90
250 - 495€ 0.374€ 1.87
500+€ 0.368€ 1.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Toshiba

Maximum Output Current

1A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

20 mV

Load Regulation

20 mV

Accuracy

±3%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.85mA

Package Type

HSOP

Pin Count

3

Power Rating

1W

Output Type

Fixed

Dimensions

6.5 x 5.5 x 2.3mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

16 V

Height

2.3mm

Minimum Operating Temperature

-40 °C

Length

6.5mm

Width

5.5mm

Country of Origin

Japan

Product details

LDO fixed output voltage with additional functions, TA48 series, Toshiba

LDO (Low Dropout) Linear Voltage Regulators, Toshiba

The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in