Tekninen dokumentti
Tekniset tiedot
Merkki
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
2.5 kVrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
3µs
Series
TLP 291-4
Special Features
Suitable for High-Density Surface Mount Applications Such as Programmable Controllers, TLP291-4 Consists of Photo Transistors Optically Coupled to Gallium Arsenide Infrared Emitting Diodes
Alkuperämaa
Thailand
Tuotetiedot
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
€ 11,00
€ 1,10 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 13,80
€ 1,38 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
10
€ 11,00
€ 1,10 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 13,80
€ 1,38 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
10 - 10 | € 1,10 | € 11,00 |
20 - 20 | € 1,00 | € 10,00 |
30 - 40 | € 0,90 | € 9,00 |
50 - 90 | € 0,839 | € 8,39 |
100+ | € 0,804 | € 8,04 |
Tekninen dokumentti
Tekniset tiedot
Merkki
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
2.5 kVrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
3µs
Series
TLP 291-4
Special Features
Suitable for High-Density Surface Mount Applications Such as Programmable Controllers, TLP291-4 Consists of Photo Transistors Optically Coupled to Gallium Arsenide Infrared Emitting Diodes
Alkuperämaa
Thailand
Tuotetiedot
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.