TRACOPOWER TDN 3WI DC-DC Converter, 3.3V dc/ 700mA Output, 9 → 36 V dc Input, 2.31W, PCB Mount, +70°C Max Temp

RS Stock No.: 899-8249Brand: TRACOPOWERManufacturers Part No.: TDN 3-2410WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

2.31W

Input Voltage Nominal

24 V dc

Output Current

700mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

DIP

Isolation Voltage

1.6kV dc

Length

13.2mm

Depth

10.2mm

Width

9.1mm

Series

TDN 3WI

Load Regulation

0.01

Maximum Temperature

+70°C

Standards Met

EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1

Minimum Temperature

-40°C

Efficiency

77%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W TDN 3WI Series Isolated DC-DC Converters

The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.

Ultra-compact DIP package.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 21.10

€ 21.10 Each (Exc. Vat)

€ 26.48

€ 26.48 Each (inc. VAT)

TRACOPOWER TDN 3WI DC-DC Converter, 3.3V dc/ 700mA Output, 9 → 36 V dc Input, 2.31W, PCB Mount, +70°C Max Temp

€ 21.10

€ 21.10 Each (Exc. Vat)

€ 26.48

€ 26.48 Each (inc. VAT)

TRACOPOWER TDN 3WI DC-DC Converter, 3.3V dc/ 700mA Output, 9 → 36 V dc Input, 2.31W, PCB Mount, +70°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

2.31W

Input Voltage Nominal

24 V dc

Output Current

700mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

DIP

Isolation Voltage

1.6kV dc

Length

13.2mm

Depth

10.2mm

Width

9.1mm

Series

TDN 3WI

Load Regulation

0.01

Maximum Temperature

+70°C

Standards Met

EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1

Minimum Temperature

-40°C

Efficiency

77%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W TDN 3WI Series Isolated DC-DC Converters

The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.

Ultra-compact DIP package.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more