TRACOPOWER TDR 3 Isolated DC-DC Converter, 5V dc/ 600mA Output, 36 → 75 V dc Input, 3W, Through Hole, +85°C Max

RS Stock No.: 706-5590Brand: TRACOPOWERManufacturers Part No.: TDR 3-4811
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP 14

Isolation Voltage

1500V dc

Depth

8.45mm

Length

18.9mm

Series

TDR 3

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

TRACOPOWER TDR 3 Isolated DC-DC Converter, 5V dc/ 600mA Output, 36 → 75 V dc Input, 3W, Through Hole, +85°C Max

Price on Asking

TRACOPOWER TDR 3 Isolated DC-DC Converter, 5V dc/ 600mA Output, 36 → 75 V dc Input, 3W, Through Hole, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP 14

Isolation Voltage

1500V dc

Depth

8.45mm

Length

18.9mm

Series

TDR 3

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more