Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1kV dc
Width
20mm
Depth
10mm
Length
32mm
Series
TEM 2
Load Regulation
±0.5%
Minimum Temperature
-25°C
Efficiency
51%
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEM-2 Series
The Traco Power TEM 2 series is a range of regulated, 2 Watt, DC/DC converters in a DIP-24 package.
These isolated converters offer tight line/load regulation and 100Vdc I/O isolation. The internal filter fitted as standard in these DC-DC converters reduces reflected input ripple and guarantees low output noise. The TEM 2 series provides an economical solution for many industrial or consumer electronics applications.
Products not recommended for new designs, please refer to the alternative at the bottom of the page
DIL-24 plastic package
Tightly regulated output
Very low output noise
Short circuit protection
Operating temperature range –25°C to +70°C
I/O isolation 1000 VDC
Internal filter
Industry standard pinout
Approvals
cUL/UL , IEC/EN, CSA File No. 226037
Standards
cUL/UL 60950-1, IEC/EN 60950-1
€ 187.00
€ 187.00 1 Tube of 10 (Exc. Vat)
€ 234.68
€ 234.68 1 Tube of 10 (inc. VAT)
1
€ 187.00
€ 187.00 1 Tube of 10 (Exc. Vat)
€ 234.68
€ 234.68 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 187.00 |
5 - 9 | € 181.00 |
10 - 24 | € 176.00 |
25 - 49 | € 168.00 |
50+ | € 161.00 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1kV dc
Width
20mm
Depth
10mm
Length
32mm
Series
TEM 2
Load Regulation
±0.5%
Minimum Temperature
-25°C
Efficiency
51%
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEM-2 Series
The Traco Power TEM 2 series is a range of regulated, 2 Watt, DC/DC converters in a DIP-24 package.
These isolated converters offer tight line/load regulation and 100Vdc I/O isolation. The internal filter fitted as standard in these DC-DC converters reduces reflected input ripple and guarantees low output noise. The TEM 2 series provides an economical solution for many industrial or consumer electronics applications.
Products not recommended for new designs, please refer to the alternative at the bottom of the page
DIL-24 plastic package
Tightly regulated output
Very low output noise
Short circuit protection
Operating temperature range –25°C to +70°C
I/O isolation 1000 VDC
Internal filter
Industry standard pinout
Approvals
cUL/UL , IEC/EN, CSA File No. 226037
Standards
cUL/UL 60950-1, IEC/EN 60950-1