TRACOPOWER TEN 12 DC-DC Converter, 3.3V dc/ 2.4A Output, 9 → 36 V dc Input, 12W, Through Hole, +85°C Max Temp

RS Stock No.: 466-7152Brand: TRACOPOWERManufacturers Part No.: TEN 12-2410
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

12W

Input Voltage Nominal

24 V dc

Output Current

2.4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

50.8mm

Series

TEN 12

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 12W Regulated Isolated DC-DC Converter - TEN12WI Series

12W single/dual output regulated isolated DC-DC converters with a high power density and wide input voltage range. These regulated isolated DC-DC converters have internal filtering to EN 55022 level A and a wide operating temperature range. Typical applications include communications, industrial systems and battery powered mobile equipment.

Ultra-wide 4:1 input voltage range
1.5kVdc input/output isolation
Small package - high power density
High efficiency up to 84%
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
SMD internal construction
Long life and high reliability (MTBF >700000 hours)
Metal case with insulated base plate
Industry standard pin-out

Approvals

cULus

Standards

UL 1950, EN 60950, IEC 60950. Compliance up to 60 VDC input voltage (SELV limit)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 67.00

€ 67.00 Each (Exc. Vat)

€ 84.08

€ 84.08 Each (inc. VAT)

TRACOPOWER TEN 12 DC-DC Converter, 3.3V dc/ 2.4A Output, 9 → 36 V dc Input, 12W, Through Hole, +85°C Max Temp

€ 67.00

€ 67.00 Each (Exc. Vat)

€ 84.08

€ 84.08 Each (inc. VAT)

TRACOPOWER TEN 12 DC-DC Converter, 3.3V dc/ 2.4A Output, 9 → 36 V dc Input, 12W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 67.00
5 - 9€ 65.00
10 - 24€ 63.00
25 - 49€ 60.00
50+€ 57.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

12W

Input Voltage Nominal

24 V dc

Output Current

2.4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

50.8mm

Series

TEN 12

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 12W Regulated Isolated DC-DC Converter - TEN12WI Series

12W single/dual output regulated isolated DC-DC converters with a high power density and wide input voltage range. These regulated isolated DC-DC converters have internal filtering to EN 55022 level A and a wide operating temperature range. Typical applications include communications, industrial systems and battery powered mobile equipment.

Ultra-wide 4:1 input voltage range
1.5kVdc input/output isolation
Small package - high power density
High efficiency up to 84%
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
SMD internal construction
Long life and high reliability (MTBF >700000 hours)
Metal case with insulated base plate
Industry standard pin-out

Approvals

cULus

Standards

UL 1950, EN 60950, IEC 60950. Compliance up to 60 VDC input voltage (SELV limit)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more