TRACOPOWER TEN 5 DC-DC Converter, ±15V dc/ ±200mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
±200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10mm
Width
20mm
Length
32mm
Series
TEN 5
Load Regulation
±5%
Minimum Temperature
-40°C
Efficiency
86%
Standards Met
EN 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5 Series
The Traco Power TEN 5 series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 5 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.
Wide 2:1 input range
Full SMD-design
High efficiency up to 86%
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Indefinite short circuit protection
Input filter to meet EN 55022, Class A and FCC, level A without external components
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pinout
High reliability, MTBF >1 Mio. h
Approvals
CSA File No. 226037
Standards
UL 60950-1, IEC/EN 60950-1
€ 28.10
€ 28.10 Each (Exc. Vat)
€ 35.27
€ 35.27 Each (inc. VAT)
Standard
1
€ 28.10
€ 28.10 Each (Exc. Vat)
€ 35.27
€ 35.27 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
±200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10mm
Width
20mm
Length
32mm
Series
TEN 5
Load Regulation
±5%
Minimum Temperature
-40°C
Efficiency
86%
Standards Met
EN 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5 Series
The Traco Power TEN 5 series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 5 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.
Wide 2:1 input range
Full SMD-design
High efficiency up to 86%
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Indefinite short circuit protection
Input filter to meet EN 55022, Class A and FCC, level A without external components
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pinout
High reliability, MTBF >1 Mio. h
Approvals
CSA File No. 226037
Standards
UL 60950-1, IEC/EN 60950-1