TRACOPOWER TEP 75WI DC-DC Converter, 48V dc/ 1.6A Output, 9 → 36 V dc Input, 75W, Chassis Mount, +75°C Max Temp

RS Stock No.: 706-6331Brand: TRACOPOWERManufacturers Part No.: TEP 75-2418WI-CMF
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

48V dc

Input Voltage Range

9 → 36 V dc

Power Rating

75W

Input Voltage Nominal

24 V dc

Output Current

1.6A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-20 → 10%

Package

Enclosed

Isolation Voltage

2.25kV dc

Width

40.5mm

Depth

85mm

Length

61mm

Series

TEP 75WI

Load Regulation

±0.3%

Minimum Temperature

-40°C

Efficiency

87%

Standards Met

UL 60950-1

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 75W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-75WI Series

75W single output regulated isolated high performance dc-dc converter modules in a rugged, sealed metal case. These DC-DC converter modules are chassis mount with a screw terminal block and input filter to meet EN 555022 class A. These dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. These DC-DC converters are ideal for use on industrial applications where PCB mounting is not possible.

Ultra wide 4:1 input voltage range
Chassis mount converter with screw terminal connections
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 243.00

€ 243.00 Each (Exc. Vat)

€ 304.96

€ 304.96 Each (inc. VAT)

TRACOPOWER TEP 75WI DC-DC Converter, 48V dc/ 1.6A Output, 9 → 36 V dc Input, 75W, Chassis Mount, +75°C Max Temp

€ 243.00

€ 243.00 Each (Exc. Vat)

€ 304.96

€ 304.96 Each (inc. VAT)

TRACOPOWER TEP 75WI DC-DC Converter, 48V dc/ 1.6A Output, 9 → 36 V dc Input, 75W, Chassis Mount, +75°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 243.00
5 - 9€ 236.00
10 - 24€ 229.00
25 - 49€ 219.00
50+€ 209.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

48V dc

Input Voltage Range

9 → 36 V dc

Power Rating

75W

Input Voltage Nominal

24 V dc

Output Current

1.6A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-20 → 10%

Package

Enclosed

Isolation Voltage

2.25kV dc

Width

40.5mm

Depth

85mm

Length

61mm

Series

TEP 75WI

Load Regulation

±0.3%

Minimum Temperature

-40°C

Efficiency

87%

Standards Met

UL 60950-1

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 75W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-75WI Series

75W single output regulated isolated high performance dc-dc converter modules in a rugged, sealed metal case. These DC-DC converter modules are chassis mount with a screw terminal block and input filter to meet EN 555022 class A. These dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. These DC-DC converters are ideal for use on industrial applications where PCB mounting is not possible.

Ultra wide 4:1 input voltage range
Chassis mount converter with screw terminal connections
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more