Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
1.25A
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1500V dc
Depth
10.2mm
Length
31.8mm
Series
THD 15WIN
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Price on Asking
Standard
1
Price on Asking
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
1.25A
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1500V dc
Depth
10.2mm
Length
31.8mm
Series
THD 15WIN
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China