TRACOPOWER THI 2M DC-DC Converter, 12V dc/ 165mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +71°C Max

RS Stock No.: 166-5277Brand: TRACOPOWERManufacturers Part No.: THI 2-2412M
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

165mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

4kV dc

Depth

8.6mm

Length

23.8mm

Railway Approved

No

Series

THI 2M

Load Regulation

±10%

Minimum Temperature

-25°C

Medical Approved

Yes

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series

Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Reinforced insulation for working voltages up to 300Vac
Built-in pi-filter
Short circuit protection
UL94V-0 package material
16-pin DIP with industry standard pin-out

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 273.00

€ 273.00 1 Tube of 10 (Exc. Vat)

€ 342.62

€ 342.62 1 Tube of 10 (inc. VAT)

TRACOPOWER THI 2M DC-DC Converter, 12V dc/ 165mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +71°C Max

€ 273.00

€ 273.00 1 Tube of 10 (Exc. Vat)

€ 342.62

€ 342.62 1 Tube of 10 (inc. VAT)

TRACOPOWER THI 2M DC-DC Converter, 12V dc/ 165mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +71°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 273.00
5 - 9€ 265.00
10 - 24€ 257.00
25 - 49€ 246.00
50+€ 235.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

165mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

4kV dc

Depth

8.6mm

Length

23.8mm

Railway Approved

No

Series

THI 2M

Load Regulation

±10%

Minimum Temperature

-25°C

Medical Approved

Yes

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series

Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Reinforced insulation for working voltages up to 300Vac
Built-in pi-filter
Short circuit protection
UL94V-0 package material
16-pin DIP with industry standard pin-out

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more