TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 187 → 264V ac ac Input, 24V dc dc Output, 20A Output, 500W

RS Stock No.: 328-8203Brand: TRACOPOWERManufacturers Part No.: TIS 500-124-230
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TIS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

187 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

500W

Dimensions

220 x 83 x 130mm

Depth

83mm

Width

83mm

Height

130mm

Minimum Temperature

-25°C

Efficiency

90%

MTBF

340000h

Load Regulation

±0.3%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

UL 60950-1

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Country of Origin

China

Product details

50 to 600W TIS Series

High quality metal cased switch mode power supplies
Designed for symmetrical 35mm DIN-rail
Ideal for process control & machine tool applications
EMC immunity to EN50082-2
EMI to EN55011 Class B, FCC level B
Low profile
Adjustable output voltage
Fully regulated output, short circuit protection/current limit
Over-voltage protection
Very low ripple and noise
DC output OK LED indicator
Plugable screw terminals (included). Note: DIN-rail clip extends 7mm beyond depth of unit

Approvals

UL listed

Standards

IEC60950, EN60950, UL60950, UL508C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 409.00

€ 409.00 Each (Exc. Vat)

€ 513.30

€ 513.30 Each (inc. VAT)

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 187 → 264V ac ac Input, 24V dc dc Output, 20A Output, 500W

€ 409.00

€ 409.00 Each (Exc. Vat)

€ 513.30

€ 513.30 Each (inc. VAT)

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 187 → 264V ac ac Input, 24V dc dc Output, 20A Output, 500W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

TIS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

187 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

500W

Dimensions

220 x 83 x 130mm

Depth

83mm

Width

83mm

Height

130mm

Minimum Temperature

-25°C

Efficiency

90%

MTBF

340000h

Load Regulation

±0.3%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

UL 60950-1

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Country of Origin

China

Product details

50 to 600W TIS Series

High quality metal cased switch mode power supplies
Designed for symmetrical 35mm DIN-rail
Ideal for process control & machine tool applications
EMC immunity to EN50082-2
EMI to EN55011 Class B, FCC level B
Low profile
Adjustable output voltage
Fully regulated output, short circuit protection/current limit
Over-voltage protection
Very low ripple and noise
DC output OK LED indicator
Plugable screw terminals (included). Note: DIN-rail clip extends 7mm beyond depth of unit

Approvals

UL listed

Standards

IEC60950, EN60950, UL60950, UL508C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more