TRACOPOWER TMDC 20 DC-DC Converter, 24V dc/ 835mA Output, 9 → 36 V dc Input, 20W, Chassis Mount, +80°C Max Temp

RS Stock No.: 843-1673Brand: TRACOPOWERManufacturers Part No.: TMDC 20-2415
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

835mA

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2.5kV dc

Length

54mm

Width

96mm

Depth

23.3mm

Series

TMDC 20

Load Regulation

0.005

Maximum Temperature

+80°C

Standards Met

CE

Minimum Temperature

-40°C

Efficiency

91%

Country of Origin

Taiwan, Province Of China

Product details

Tracopower 20W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 20 Series

The Traco Power, encapsulated DC-DC converter TMDC 20, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 20 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 20 Series also features remote On/Off and protection against overload and short circuit protection.

Features and benefits:

• Fully encapsulated low profile plastic case
• Ultra wide 4:1 input voltage range
• Operating temperature range –40°C to +80°C
• I/O isolation 2500Vdc
• Excellent efficiency up to 91%
• Input filter to meet EN 55022, class A
• Optional DIN-Rail mount adapter
• No minimum load required
• Reverse input protection
• Output voltage adjustable
• Remote On/Off

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Traco - 20W to 60W - TMDC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 73.50

€ 73.50 Each (Exc. Vat)

€ 92.24

€ 92.24 Each (inc. VAT)

TRACOPOWER TMDC 20 DC-DC Converter, 24V dc/ 835mA Output, 9 → 36 V dc Input, 20W, Chassis Mount, +80°C Max Temp

€ 73.50

€ 73.50 Each (Exc. Vat)

€ 92.24

€ 92.24 Each (inc. VAT)

TRACOPOWER TMDC 20 DC-DC Converter, 24V dc/ 835mA Output, 9 → 36 V dc Input, 20W, Chassis Mount, +80°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 73.50
5 - 9€ 71.50
10 - 24€ 69.50
25 - 49€ 66.50
50+€ 63.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

835mA

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2.5kV dc

Length

54mm

Width

96mm

Depth

23.3mm

Series

TMDC 20

Load Regulation

0.005

Maximum Temperature

+80°C

Standards Met

CE

Minimum Temperature

-40°C

Efficiency

91%

Country of Origin

Taiwan, Province Of China

Product details

Tracopower 20W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 20 Series

The Traco Power, encapsulated DC-DC converter TMDC 20, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 20 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 20 Series also features remote On/Off and protection against overload and short circuit protection.

Features and benefits:

• Fully encapsulated low profile plastic case
• Ultra wide 4:1 input voltage range
• Operating temperature range –40°C to +80°C
• I/O isolation 2500Vdc
• Excellent efficiency up to 91%
• Input filter to meet EN 55022, class A
• Optional DIN-Rail mount adapter
• No minimum load required
• Reverse input protection
• Output voltage adjustable
• Remote On/Off

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Traco - 20W to 60W - TMDC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more