Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
2.7 → 3.3 V dc
Power Rating
1W
Input Voltage Nominal
3 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 4
Isolation Voltage
1kV dc
Depth
10.2mm
Length
11.5mm
Width
6.1mm
Series
TME
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Tracopower (TME Series) 1W SIP Single Output Unregulated Isolated DC-DC Converter
The Traco Power TME series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The full SMD design of these isolated converters makes it possible to offer a product with high performance at a low cost. The TME DC-DC converters require only 0.7 cm2 board space and are the perfect solution for space-critical industrial applications for board level power distribution.
(Series) Features & Benefits:
• Operating temperature (–40°C to +85°C), Storage temperature (–50°C to +125°C), Case temperature (Max. +90°C)
• Humidity (non-condensing) 95 % rel H max
• Isolation voltage (input/output) 1,000 VDC, Isolation capacity (input/output) 60 pF typ, Isolation resistance (input/output) >1,000 Mohm
• Lead-free design, RoHS compliant
• Industry-standard pinout
• Casing material non-conductive black plastic (UL 94-V0 rated)
(Series) Input specifications:
• Reverse polarity input current 0.3 A max.
• Reflected input ripple current can be reduced by ext. 1 – 3.3 μF polyester film capacitor
• Input filter Internal capacitors
(Series) Output specifications:
• Capacitive load of 33 μF max
• Short circuit protection limited 0.5 s max.
• Ripple and noise (20 MHz Bandwidth) 150 mVp-p max.
• Temperature coefficient ±0.01 %/K typ. / ±0.02 %/K max
€ 9.40
€ 9.40 Each (Exc. Vat)
€ 11.80
€ 11.80 Each (inc. VAT)
Standard
1
€ 9.40
€ 9.40 Each (Exc. Vat)
€ 11.80
€ 11.80 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 9.40 |
5 - 9 | € 9.10 |
10 - 24 | € 8.80 |
25 - 49 | € 8.40 |
50+ | € 8.10 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
2.7 → 3.3 V dc
Power Rating
1W
Input Voltage Nominal
3 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 4
Isolation Voltage
1kV dc
Depth
10.2mm
Length
11.5mm
Width
6.1mm
Series
TME
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Tracopower (TME Series) 1W SIP Single Output Unregulated Isolated DC-DC Converter
The Traco Power TME series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The full SMD design of these isolated converters makes it possible to offer a product with high performance at a low cost. The TME DC-DC converters require only 0.7 cm2 board space and are the perfect solution for space-critical industrial applications for board level power distribution.
(Series) Features & Benefits:
• Operating temperature (–40°C to +85°C), Storage temperature (–50°C to +125°C), Case temperature (Max. +90°C)
• Humidity (non-condensing) 95 % rel H max
• Isolation voltage (input/output) 1,000 VDC, Isolation capacity (input/output) 60 pF typ, Isolation resistance (input/output) >1,000 Mohm
• Lead-free design, RoHS compliant
• Industry-standard pinout
• Casing material non-conductive black plastic (UL 94-V0 rated)
(Series) Input specifications:
• Reverse polarity input current 0.3 A max.
• Reflected input ripple current can be reduced by ext. 1 – 3.3 μF polyester film capacitor
• Input filter Internal capacitors
(Series) Output specifications:
• Capacitive load of 33 μF max
• Short circuit protection limited 0.5 s max.
• Ripple and noise (20 MHz Bandwidth) 150 mVp-p max.
• Temperature coefficient ±0.01 %/K typ. / ±0.02 %/K max