Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1.5kV dc
Width
7.62mm
Depth
11mm
Length
17mm
Series
TMR 1
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
76%
Maximum Temperature
+95°C
Standards Met
EN 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series
The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
€ 11.00
€ 11.00 Each (Exc. Vat)
€ 13.80
€ 13.80 Each (inc. VAT)
Standard
1
€ 11.00
€ 11.00 Each (Exc. Vat)
€ 13.80
€ 13.80 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 11.00 |
5 - 9 | € 10.60 |
10 - 24 | € 10.30 |
25 - 49 | € 9.90 |
50+ | € 9.40 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1.5kV dc
Width
7.62mm
Depth
11mm
Length
17mm
Series
TMR 1
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
76%
Maximum Temperature
+95°C
Standards Met
EN 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series
The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection