TRACOPOWER TMR 1 DC-DC Converter, 12V dc/ 83mA Output, 9 → 18 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 781-3193Brand: TRACOPOWERManufacturers Part No.: TMR 1-1212Distrelec Article No.: 30121152
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Width

11mm

Depth

7.62mm

Length

17mm

Series

TMR 1

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

Standards Met

IEC/UL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series

The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10.80

€ 10.80 Each (Exc. Vat)

€ 13.55

€ 13.55 Each (inc. VAT)

TRACOPOWER TMR 1 DC-DC Converter, 12V dc/ 83mA Output, 9 → 18 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
Select packaging type

€ 10.80

€ 10.80 Each (Exc. Vat)

€ 13.55

€ 13.55 Each (inc. VAT)

TRACOPOWER TMR 1 DC-DC Converter, 12V dc/ 83mA Output, 9 → 18 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Width

11mm

Depth

7.62mm

Length

17mm

Series

TMR 1

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

Standards Met

IEC/UL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series

The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more