Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Output Current
±250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.6kV dc
Length
21.8mm
Width
9.1mm
Depth
11.2mm
Series
TMR 6WIR
Railway Approved
Yes
Load Regulation
0.01
Standards Met
cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1
Maximum Temperature
+100°C
Minimum Temperature
-40°C
Efficiency
87%
Country of Origin
Taiwan, Province Of China
€ 320.00
€ 320.00 1 Tube of 10 (Exc. Vat)
€ 401.60
€ 401.60 1 Tube of 10 (inc. VAT)
1
€ 320.00
€ 320.00 1 Tube of 10 (Exc. Vat)
€ 401.60
€ 401.60 1 Tube of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 320.00 |
5 - 9 | € 310.00 |
10 - 24 | € 300.00 |
25 - 49 | € 288.00 |
50+ | € 275.00 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Output Current
±250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.6kV dc
Length
21.8mm
Width
9.1mm
Depth
11.2mm
Series
TMR 6WIR
Railway Approved
Yes
Load Regulation
0.01
Standards Met
cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1
Maximum Temperature
+100°C
Minimum Temperature
-40°C
Efficiency
87%
Country of Origin
Taiwan, Province Of China