TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 06215, ±15V dc, 200mA, 6W, Dual Output, 110 → 375 V dc,

RS Stock No.: 338-2642Brand: TRACOPOWERManufacturers Part No.: TMS 06215
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±15V dc

Output Current

200mA

Power Rating

6W

Number of Outputs

2

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

50mm

Width

40mm

Depth

20mm

Efficiency

78%

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Weight

45g

Country of Origin

Japan

€ 62.00

€ 62.00 Each (Exc. Vat)

€ 77.81

€ 77.81 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 06215, ±15V dc, 200mA, 6W, Dual Output, 110 → 375 V dc,

€ 62.00

€ 62.00 Each (Exc. Vat)

€ 77.81

€ 77.81 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 06215, ±15V dc, 200mA, 6W, Dual Output, 110 → 375 V dc,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 62.00
5 - 9€ 60.50
10 - 24€ 59.00
25 - 49€ 56.00
50+€ 52.50

Technical Document

Specifications

Output Voltage

±15V dc

Output Current

200mA

Power Rating

6W

Number of Outputs

2

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

50mm

Width

40mm

Depth

20mm

Efficiency

78%

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Weight

45g

Country of Origin

Japan