Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
600mA
Power Rating
15W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
76mm
Width
50.8mm
Depth
22.7mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
150g
Maximum Temperature
+70°C
Country of Origin
Germany
€ 183.00
€ 183.00 Each (Exc. Vat)
€ 229.66
€ 229.66 Each (inc. VAT)
1
€ 183.00
€ 183.00 Each (Exc. Vat)
€ 229.66
€ 229.66 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 183.00 |
5 - 9 | € 175.00 |
10 - 24 | € 169.00 |
25 - 49 | € 163.00 |
50+ | € 156.00 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
600mA
Power Rating
15W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
76mm
Width
50.8mm
Depth
22.7mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
150g
Maximum Temperature
+70°C
Country of Origin
Germany