TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 15215, ±15V dc, 400 mA, 500 mA, 15W, Dual Output, 100 →

RS Stock No.: 158-8214Brand: TRACOPOWERManufacturers Part No.: TPM 15215
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±15V dc

Output Current

400 mA, 500 mA

Power Rating

15W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

76mm

Width

50.8mm

Depth

22.7mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

150g

Maximum Temperature

+70°C

Country of Origin

Germany

€ 227.00

€ 227.00 Each (Exc. Vat)

€ 284.88

€ 284.88 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 15215, ±15V dc, 400 mA, 500 mA, 15W, Dual Output, 100 →

€ 227.00

€ 227.00 Each (Exc. Vat)

€ 284.88

€ 284.88 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 15215, ±15V dc, 400 mA, 500 mA, 15W, Dual Output, 100 →

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 227.00
5 - 9€ 217.00
10 - 24€ 209.00
25 - 49€ 202.00
50+€ 193.00

Technical Document

Specifications

Output Voltage

±15V dc

Output Current

400 mA, 500 mA

Power Rating

15W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

76mm

Width

50.8mm

Depth

22.7mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

150g

Maximum Temperature

+70°C

Country of Origin

Germany