TRACOPOWER Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 2A Output

RS Stock No.: 166-6063Brand: TRACOPOWERManufacturers Part No.: TSR 2-2450
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Output Voltage

5V dc

Output Current

2A

Input Voltage

6.5 → 36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

94%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

TSR 2

Line Regulation

Maximum of 0.5%

Switching Frequency Range

410kHz

Maximum Input Current

1mA

Length

14mm

Standards Met

IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0

Depth

10.1mm

Weight

2.6g

Protection Features

Over Temperature Protection, Overload Protection, Short Circuit Protection

Special Features

Overvoltage and Short Circuit Protection

Power Signal Conversion Type

DC-DC

Rated Output Power

2W

MTBF

13520000h

Width

7.5mm

Load Regulation

Maximum of 1%

Country of Origin

Taiwan, Province Of China

Product details

Tracopower 2A Step-Down Switching Regulator, TSR 2 Series

New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.

Features and Benefits

Compatible with the LMxx series linear regulators.
Integral short circuit protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 129.00

€ 129.00 1 Tube of 10 (Exc. Vat)

€ 161.90

€ 161.90 1 Tube of 10 (inc. VAT)

TRACOPOWER Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 2A Output

€ 129.00

€ 129.00 1 Tube of 10 (Exc. Vat)

€ 161.90

€ 161.90 1 Tube of 10 (inc. VAT)

TRACOPOWER Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 2A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Output Current

2A

Input Voltage

6.5 → 36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

94%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

TSR 2

Line Regulation

Maximum of 0.5%

Switching Frequency Range

410kHz

Maximum Input Current

1mA

Length

14mm

Standards Met

IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0

Depth

10.1mm

Weight

2.6g

Protection Features

Over Temperature Protection, Overload Protection, Short Circuit Protection

Special Features

Overvoltage and Short Circuit Protection

Power Signal Conversion Type

DC-DC

Rated Output Power

2W

MTBF

13520000h

Width

7.5mm

Load Regulation

Maximum of 1%

Country of Origin

Taiwan, Province Of China

Product details

Tracopower 2A Step-Down Switching Regulator, TSR 2 Series

New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.

Features and Benefits

Compatible with the LMxx series linear regulators.
Integral short circuit protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more