Technical Document
Specifications
Brand
TractelExtended Length
1m
Leg Type
Single
Lanyard Use
Safety Rope
Adjustable
No
Harness Connection
Karabiner
Anchorage Connection
Karabiner
Weight Capacity
150kg
Retractable
No
Karabiner Type
Screw
Colour
White
Stock information temporarily unavailable.
€ 40.30
€ 40.30 Each (Exc. Vat)
€ 50.58
€ 50.58 Each (inc. VAT)
Tractel 1m Safety Rope Lanyard Screw Karabiner Single
1
€ 40.30
€ 40.30 Each (Exc. Vat)
€ 50.58
€ 50.58 Each (inc. VAT)
Tractel 1m Safety Rope Lanyard Screw Karabiner Single
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TractelExtended Length
1m
Leg Type
Single
Lanyard Use
Safety Rope
Adjustable
No
Harness Connection
Karabiner
Anchorage Connection
Karabiner
Weight Capacity
150kg
Retractable
No
Karabiner Type
Screw
Colour
White