Transcend USB 2.0 Micro SD Card Reader for MicroSD, SD Memory Cards

RS Stock No.: 186-3401Brand: TranscendManufacturers Part No.: TS-RDP5K
brand-logo
View all in Memory Card Readers

Technical Document

Specifications

Computer Interface

USB 2.0

Card Types

MicroSD, SD

Dimensions

56 x 24 x 8.9mm

Weight

18g

Height

8.9mm

Length

56mm

Width

24mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 11.60

€ 11.60 Each (Exc. Vat)

€ 14.56

€ 14.56 Each (inc. VAT)

Transcend USB 2.0 Micro SD Card Reader for MicroSD, SD Memory Cards

€ 11.60

€ 11.60 Each (Exc. Vat)

€ 14.56

€ 14.56 Each (inc. VAT)

Transcend USB 2.0 Micro SD Card Reader for MicroSD, SD Memory Cards
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Computer Interface

USB 2.0

Card Types

MicroSD, SD

Dimensions

56 x 24 x 8.9mm

Weight

18g

Height

8.9mm

Length

56mm

Width

24mm

Country of Origin

Taiwan, Province Of China