Trendnet TC Series Cat5e, Cat6 12 Port RJ45 Patch Panel Unshielded 253mm Black, White

RS Stock No.: 649-644Brand: TrendnetManufacturers Part No.: TC-P12C6V
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat5e, Cat6

Number Of Ports

12

Interface Type

RJ45

Shield Type

Unshielded

Rack Height

253mm

Colour

Black, White

Series

TC

Country of Origin

China

€ 26.80

€ 26.80 Each (Exc. Vat)

€ 33.63

€ 33.63 Each (inc. VAT)

Trendnet TC Series Cat5e, Cat6 12 Port RJ45 Patch Panel Unshielded 253mm Black, White

€ 26.80

€ 26.80 Each (Exc. Vat)

€ 33.63

€ 33.63 Each (inc. VAT)

Trendnet TC Series Cat5e, Cat6 12 Port RJ45 Patch Panel Unshielded 253mm Black, White

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

LAN Category

Cat5e, Cat6

Number Of Ports

12

Interface Type

RJ45

Shield Type

Unshielded

Rack Height

253mm

Colour

Black, White

Series

TC

Country of Origin

China