Trinamic 1 kW Servo Drive & Control, 888 V ac, 3 Phase, 30 A, Motion Function, 24 V
Technical Document
Specifications
Brand
TrinamicPhase
3
Control Function
Motion
Supply Voltage
888 V ac
Current Rating
30 A
Voltage Rating
24 V
Power Rating
1 kW
Distrelec Product Id
30186295
Country of Origin
Germany
Stock information temporarily unavailable.
€ 765.00
€ 765.00 Each (Exc. Vat)
€ 960.08
€ 960.08 Each (inc. VAT)
Trinamic 1 kW Servo Drive & Control, 888 V ac, 3 Phase, 30 A, Motion Function, 24 V
1
€ 765.00
€ 765.00 Each (Exc. Vat)
€ 960.08
€ 960.08 Each (inc. VAT)
Trinamic 1 kW Servo Drive & Control, 888 V ac, 3 Phase, 30 A, Motion Function, 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrinamicPhase
3
Control Function
Motion
Supply Voltage
888 V ac
Current Rating
30 A
Voltage Rating
24 V
Power Rating
1 kW
Distrelec Product Id
30186295
Country of Origin
Germany