Trumeter APM-AMP Digital Ammeter AC, DC, 68mm x 68mm, 1 %

RS tilauskoodi: 815-8318Tuotemerkki: TrumeterValmistajan osanumero.: APM-AMP-APO
brand-logo
Näytä kaikki Ammeters tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Trumeter

Current Type

AC, DC

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Measurement Range

0 → 5A

Series

APM-AMP

Alkuperämaa

Malaysia

Tuotetiedot

APM Digital AMP Meter

The Trumeter APM is the most visible, easy to use, multi-format, programmable panel meter on the market.
The APM Digital AMP meter features a 5A direct current measuring input that is suitable for use with current transformers up to 1000 A. It features a programmable bar graph scale that allows both minimum and maximum values to be set, enabling you to allow for the scale you require. The set-points on the AMP meter are alarmed, making it easy to know when critical point has been reached. The meters display can be programmed to change colour, flash, change annunciator message or have a combination of all three, depending on your needs.
The digital meter can also be easily programmed to trip when values exceed, are lower than, are between or are outside set-points.

Trumeter

Saatat olla kiinnostunut
Trumeter Digital Panel Ammeter DC, LCD Display 4-Digits ±2 %
Hintaa ei saatavillakpl (ilman ALV)
Trumeter Digital Panel Ammeter AC, LCD Display 4-Digits ±2 %
Hintaa ei saatavillakpl (ilman ALV)
Trumeter Digital Panel Ammeter DC, LCD Display 4-Digits ±2 %
Hintaa ei saatavillakpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 112,43

€ 112,43 kpl (ilman ALV)

€ 141,10

€ 141,10 kpl (Sis ALV:n)

Trumeter APM-AMP Digital Ammeter AC, DC, 68mm x 68mm, 1 %

€ 112,43

€ 112,43 kpl (ilman ALV)

€ 141,10

€ 141,10 kpl (Sis ALV:n)

Trumeter APM-AMP Digital Ammeter AC, DC, 68mm x 68mm, 1 %
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 112,43
5+€ 108,95
Saatat olla kiinnostunut
Trumeter Digital Panel Ammeter DC, LCD Display 4-Digits ±2 %
Hintaa ei saatavillakpl (ilman ALV)
Trumeter Digital Panel Ammeter AC, LCD Display 4-Digits ±2 %
Hintaa ei saatavillakpl (ilman ALV)
Trumeter Digital Panel Ammeter DC, LCD Display 4-Digits ±2 %
Hintaa ei saatavillakpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

Trumeter

Current Type

AC, DC

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Measurement Range

0 → 5A

Series

APM-AMP

Alkuperämaa

Malaysia

Tuotetiedot

APM Digital AMP Meter

The Trumeter APM is the most visible, easy to use, multi-format, programmable panel meter on the market.
The APM Digital AMP meter features a 5A direct current measuring input that is suitable for use with current transformers up to 1000 A. It features a programmable bar graph scale that allows both minimum and maximum values to be set, enabling you to allow for the scale you require. The set-points on the AMP meter are alarmed, making it easy to know when critical point has been reached. The meters display can be programmed to change colour, flash, change annunciator message or have a combination of all three, depending on your needs.
The digital meter can also be easily programmed to trip when values exceed, are lower than, are between or are outside set-points.

Trumeter

Saatat olla kiinnostunut
Trumeter Digital Panel Ammeter DC, LCD Display 4-Digits ±2 %
Hintaa ei saatavillakpl (ilman ALV)
Trumeter Digital Panel Ammeter AC, LCD Display 4-Digits ±2 %
Hintaa ei saatavillakpl (ilman ALV)
Trumeter Digital Panel Ammeter DC, LCD Display 4-Digits ±2 %
Hintaa ei saatavillakpl (ilman ALV)