Trumeter Digital Panel Ammeter AC, LCD Display 4-Digits ±2 %

RS Stock No.: 553-731Brand: TrumeterManufacturers Part No.: APMACMA72-TG
brand-logo
View all in Ammeters

Technical Document

Specifications

Current Type

AC

Cutout Height

68mm

Cutout Width

68mm

Depth

49.77mm

Meter Accuracy

±2 %

Minimum Temperature

0°C

Maximum Temperature

+50°C

Product details

AC Analogue Effect Digital Ammeter

3 3/4 digit and curved bargraph LCD
15ms display response time
DIN-standard 72mm square bezel
Powered required 12 to 440Vac
Connections via screw terminal block: 4-way 7.5mm pitch (400mA types) or 3-way 10.1mm pitch (40A types)

Analogue Effect Digital Ammeters & Voltmeters

Innovative LCD-based simulated moving coil meters, offering a 40 segment analogue indication with 3 3/4 digit display and unit of measurement symbol.

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Trumeter Digital Panel Ammeter AC, LCD Display 4-Digits ±2 %

Price on Asking

Trumeter Digital Panel Ammeter AC, LCD Display 4-Digits ±2 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Type

AC

Cutout Height

68mm

Cutout Width

68mm

Depth

49.77mm

Meter Accuracy

±2 %

Minimum Temperature

0°C

Maximum Temperature

+50°C

Product details

AC Analogue Effect Digital Ammeter

3 3/4 digit and curved bargraph LCD
15ms display response time
DIN-standard 72mm square bezel
Powered required 12 to 440Vac
Connections via screw terminal block: 4-way 7.5mm pitch (400mA types) or 3-way 10.1mm pitch (40A types)

Analogue Effect Digital Ammeters & Voltmeters

Innovative LCD-based simulated moving coil meters, offering a 40 segment analogue indication with 3 3/4 digit display and unit of measurement symbol.

You may be interested in