Technical Document
Specifications
Brand
TrumeterMaximum Value
40A
Current Type
DC
Meter Accuracy
±2 %
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Product details
DC Analogue Effect Digital Ammeter
3 3/4 digit and curved bargraph LCD
DIN-standard 72mm square bezel
15ms display response time
Power required 6 to 300 Vdc
Connections via screw terminal block: 4-way 7.5mm pitch (400mA types) or 3-way 10.1mm pitch (40A types)
Analogue Effect Digital Ammeters & Voltmeters
Innovative LCD-based simulated moving coil meters, offering a 40 segment analogue indication with 3 3/4 digit display and unit of measurement symbol.
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrumeterMaximum Value
40A
Current Type
DC
Meter Accuracy
±2 %
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Product details
DC Analogue Effect Digital Ammeter
3 3/4 digit and curved bargraph LCD
DIN-standard 72mm square bezel
15ms display response time
Power required 6 to 300 Vdc
Connections via screw terminal block: 4-way 7.5mm pitch (400mA types) or 3-way 10.1mm pitch (40A types)
Analogue Effect Digital Ammeters & Voltmeters
Innovative LCD-based simulated moving coil meters, offering a 40 segment analogue indication with 3 3/4 digit display and unit of measurement symbol.