Tsubaki BB15 Cam Clutch 15mm I.D., 35mm O.D., 11mm Race Width

RS Stock No.: 184-5736Brand: TsubakiManufacturers Part No.: BB15
brand-logo
View all in Sprag Clutch Bearings

Technical Document

Specifications

Brand

Tsubaki

Inside Diameter

15mm

Outside Diameter

35mm

Torque

29Nm

Race Width

11mm

Series

BB

Over-running Speed

2000 (Outer Race) RPM, 3600 (Inner Race) RPM

Dynamic Load Rating

5950N

Static Load Rating

3230N

Keyway

None

Country of Origin

Japan

Stock information temporarily unavailable.

€ 64.00

€ 64.00 Each (Exc. Vat)

€ 80.32

€ 80.32 Each (inc. VAT)

Tsubaki BB15 Cam Clutch 15mm I.D., 35mm O.D., 11mm Race Width

€ 64.00

€ 64.00 Each (Exc. Vat)

€ 80.32

€ 80.32 Each (inc. VAT)

Tsubaki BB15 Cam Clutch 15mm I.D., 35mm O.D., 11mm Race Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 64.00
5+€ 61.50

Technical Document

Specifications

Brand

Tsubaki

Inside Diameter

15mm

Outside Diameter

35mm

Torque

29Nm

Race Width

11mm

Series

BB

Over-running Speed

2000 (Outer Race) RPM, 3600 (Inner Race) RPM

Dynamic Load Rating

5950N

Static Load Rating

3230N

Keyway

None

Country of Origin

Japan