Technical Document
Specifications
Brand
TT Electronics/BIMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
0.75W
Series
89
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
200 V dc
Shaft Diameter
2.36 (Metal Adjustment Screw) mm
Length
19.05mm
Minimum Operating Temperature
-55°C
Element Material
Cermet
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
€ 46.25
€ 1.85 Each (In a Tube of 25) (Exc. Vat)
€ 58.04
€ 2.322 Each (In a Tube of 25) (inc. VAT)
25
€ 46.25
€ 1.85 Each (In a Tube of 25) (Exc. Vat)
€ 58.04
€ 2.322 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 25 - 100 | € 1.85 | € 46.25 |
| 125+ | € 1.70 | € 42.50 |
Technical Document
Specifications
Brand
TT Electronics/BIMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
0.75W
Series
89
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Maximum Voltage Rating
200 V dc
Shaft Diameter
2.36 (Metal Adjustment Screw) mm
Length
19.05mm
Minimum Operating Temperature
-55°C
Element Material
Cermet
Maximum Operating Temperature
+125°C
Country of Origin
Mexico


