Tufnol Brown Plastic Sheet, 590mm x 285mm x 20mm, Phenolic Resin, Kraft Paper
Tekninen dokumentti
Tekniset tiedot
Merkki
TufnolColour
Brown
Form
Full
Length
590mm
Width
285mm
Thickness
20mm
Material
SRBP
Laminated
Yes
Density
1.36g/cm³
Water Absorption
0.01
Thermal Conductivity
0.26W/mK
Laminate Material
Phenolic Resin, Kraft Paper
Maximum Operating Temperature
+120°C
Cross Breaking Strength
175MPa
Impact Strength
2.7kJ/m²
Alkuperämaa
United Kingdom
Tuotetiedot
Tufnol®, Kite Brand. SRBP Sheet : Synthetic Resin Bonded Paper
Kite Brand meets BS2572 Type P3 (EN60893 type PF CP 206) equivalent to the former BS5102 Type 1 and BS1137 Type 1, which have been widely used in the electrical industry for many years.
€ 184,00
€ 184,00 1 kpl:n erä (ilman ALV)
€ 230,92
€ 230,92 1 kpl:n erä (Sis ALV:n)
1
€ 184,00
€ 184,00 1 kpl:n erä (ilman ALV)
€ 230,92
€ 230,92 1 kpl:n erä (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 2 | € 184,00 |
3 - 5 | € 171,00 |
6 - 11 | € 156,00 |
12+ | € 142,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
TufnolColour
Brown
Form
Full
Length
590mm
Width
285mm
Thickness
20mm
Material
SRBP
Laminated
Yes
Density
1.36g/cm³
Water Absorption
0.01
Thermal Conductivity
0.26W/mK
Laminate Material
Phenolic Resin, Kraft Paper
Maximum Operating Temperature
+120°C
Cross Breaking Strength
175MPa
Impact Strength
2.7kJ/m²
Alkuperämaa
United Kingdom
Tuotetiedot
Tufnol®, Kite Brand. SRBP Sheet : Synthetic Resin Bonded Paper
Kite Brand meets BS2572 Type P3 (EN60893 type PF CP 206) equivalent to the former BS5102 Type 1 and BS1137 Type 1, which have been widely used in the electrical industry for many years.