Technical Document
Specifications
Brand
TurckBody Style
Block
Thread Size
1/2-14 NPT
Output Type
NO/NC
Detection Range
40 mm
Terminal Type
1/2-14NPT Connector
IP Rating
IP67
Supply Voltage
10 → 65 V dc
Length
80mm
Width
80mm
Depth
40mm
Maximum dc Voltage
65V
Mounting Type
Non Flush
Switching Current
≤200 mA
Shielding
Shielded
Maximum Switching Frequency
100Hz
Housing Material
PBT, Plastic
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
Germany
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TurckBody Style
Block
Thread Size
1/2-14 NPT
Output Type
NO/NC
Detection Range
40 mm
Terminal Type
1/2-14NPT Connector
IP Rating
IP67
Supply Voltage
10 → 65 V dc
Length
80mm
Width
80mm
Depth
40mm
Maximum dc Voltage
65V
Mounting Type
Non Flush
Switching Current
≤200 mA
Shielding
Shielded
Maximum Switching Frequency
100Hz
Housing Material
PBT, Plastic
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
Germany