Ultimaker Ultimaker 2 3D Printer Bundle

RS tilauskoodi: 887-4890Tuotemerkki: Ultimaker
brand-logo
Näytä kaikki 3D Printers tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Ultimaker

Teknologia

FDM

Build Volume

230 x 225 x 205mm

Number of Heads

1

Model

Ultimaker 2

Multi Material Printing

Yes

Dimensions L x W x H

357 x 342 x 388mm

Dimensions (L x W x H)

357 x 342 x 388mm

Filament Diameter

2.85mm

Connectivity

SD Card, USB

Minimum Layer Height

0.02mm

Plug Type

Type C - European Plug, Type G - British 3-Pin

Weight

30.8kg

Alkuperämaa

China

Tuotetiedot

Ultimaker 2, SCANIFY and RS Filament 3D Bundle

Save over 6% on the Ultimaker 2 , SCANIFY and 4x RS Filaments with this 3D Bundle

Make content creation and printing even easier with this 3D complete bundle. Combining two of the most innovative products together will ensure good results every time. These products are perfect for recreating stone, masonry or the human form, especially personalised items.

Teachers, engineers, model makers and 3D artists will find this bundle an excellent starting point for their 3D journey

The Ultimaker 2 for the best user experience in 3D printing. It's easy to use, anyone can start 3D printing immediately. Every part has been developed in order to create the most powerful desktop 3D printer available on the market and is also very reliable

SCANIFY® is the affordable, handheld 3D scanner that delivers fast, high-resolution shape and color capture for a range of 3D modelling applications, such as 3D printing, as well as on-screen applications like 3D art, animation and game development. Perfect for capturing 3D models of fabrics, plants, textured paintings, statues, wood carvings and clay sculptures. The scanner’s ability to accurately capture color 3D models of the human form is ideally suited to the rapidly growing trend of personalization.

RS Filaments
We’ve spent countless hours testing and perfecting our Filament formula until it met the exceptionally high standards of all our RS Professionally Approved, this bundle comes with:
 1kg of Black 2.85mm PLA
 1kg of White 2.85mm PLA
 1kg of Blue 2.85mm PLA
 500g of Black 2.85mm Flexible Filament

Supplied with

Ultimaker 2:
Power supply and cable (EU, UK plug)
USB cable for firmware updates
Full color user manual (also digitally available)
Full Starter Package:
0,75kg filament reel
SD-card
Glue stick
Grease
Hex wrenches

The SCANIFY 3D Scanner:
Three (3) tracking targets
USB data transfer cable
AC power cable
International AC adaptor connectors
Fuel3D Studio editing software by download
Quick start guide

Saatat olla kiinnostunut
Ultimaker Ultimaker 2+ 3D Printer
€ 3 865,40kpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Ultimaker Ultimaker 2 3D Printer Bundle

Hintaa ei saatavilla

Ultimaker Ultimaker 2 3D Printer Bundle
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
Ultimaker Ultimaker 2+ 3D Printer
€ 3 865,40kpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

Ultimaker

Teknologia

FDM

Build Volume

230 x 225 x 205mm

Number of Heads

1

Model

Ultimaker 2

Multi Material Printing

Yes

Dimensions L x W x H

357 x 342 x 388mm

Dimensions (L x W x H)

357 x 342 x 388mm

Filament Diameter

2.85mm

Connectivity

SD Card, USB

Minimum Layer Height

0.02mm

Plug Type

Type C - European Plug, Type G - British 3-Pin

Weight

30.8kg

Alkuperämaa

China

Tuotetiedot

Ultimaker 2, SCANIFY and RS Filament 3D Bundle

Save over 6% on the Ultimaker 2 , SCANIFY and 4x RS Filaments with this 3D Bundle

Make content creation and printing even easier with this 3D complete bundle. Combining two of the most innovative products together will ensure good results every time. These products are perfect for recreating stone, masonry or the human form, especially personalised items.

Teachers, engineers, model makers and 3D artists will find this bundle an excellent starting point for their 3D journey

The Ultimaker 2 for the best user experience in 3D printing. It's easy to use, anyone can start 3D printing immediately. Every part has been developed in order to create the most powerful desktop 3D printer available on the market and is also very reliable

SCANIFY® is the affordable, handheld 3D scanner that delivers fast, high-resolution shape and color capture for a range of 3D modelling applications, such as 3D printing, as well as on-screen applications like 3D art, animation and game development. Perfect for capturing 3D models of fabrics, plants, textured paintings, statues, wood carvings and clay sculptures. The scanner’s ability to accurately capture color 3D models of the human form is ideally suited to the rapidly growing trend of personalization.

RS Filaments
We’ve spent countless hours testing and perfecting our Filament formula until it met the exceptionally high standards of all our RS Professionally Approved, this bundle comes with:
 1kg of Black 2.85mm PLA
 1kg of White 2.85mm PLA
 1kg of Blue 2.85mm PLA
 500g of Black 2.85mm Flexible Filament

Supplied with

Ultimaker 2:
Power supply and cable (EU, UK plug)
USB cable for firmware updates
Full color user manual (also digitally available)
Full Starter Package:
0,75kg filament reel
SD-card
Glue stick
Grease
Hex wrenches

The SCANIFY 3D Scanner:
Three (3) tracking targets
USB data transfer cable
AC power cable
International AC adaptor connectors
Fuel3D Studio editing software by download
Quick start guide

Saatat olla kiinnostunut
Ultimaker Ultimaker 2+ 3D Printer
€ 3 865,40kpl (ilman ALV)