Technical Document
Specifications
Brand
UnistrutLength
57 x 41mm
Width
40mm
Material
Steel
Length A
41mm
Length B
57mm
Finish
Steel
Number of Holes
2
Country of Origin
United Kingdom
Product details
'L' bracket 41x57
2-hole L-bracket 90°
Stock information temporarily unavailable.
€ 62.00
€ 6.20 Each (In a Pack of 10) (Exc. Vat)
€ 77.81
€ 7.781 Each (In a Pack of 10) (inc. VAT)
Unistrut Steel
10
€ 62.00
€ 6.20 Each (In a Pack of 10) (Exc. Vat)
€ 77.81
€ 7.781 Each (In a Pack of 10) (inc. VAT)
Unistrut Steel
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UnistrutLength
57 x 41mm
Width
40mm
Material
Steel
Length A
41mm
Length B
57mm
Finish
Steel
Number of Holes
2
Country of Origin
United Kingdom
Product details
'L' bracket 41x57
2-hole L-bracket 90°