Tekninen dokumentti
Tekniset tiedot
Merkki
UPowerSeries
STAR
Gender
Men
Shoe Size UK
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Penetration Resistant
Yes
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Midsole Type
Non Metallic
Sole Material
Polyurethane
Anti-Slip
Yes
Upper Material
Leather
Alkuperämaa
Tunisia
€ 75,00
€ 75,00 1 pari (ilman ALV)
€ 94,12
€ 94,12 1 pari (Sis ALV:n)
1
€ 75,00
€ 75,00 1 pari (ilman ALV)
€ 94,12
€ 94,12 1 pari (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
UPowerSeries
STAR
Gender
Men
Shoe Size UK
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Penetration Resistant
Yes
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Midsole Type
Non Metallic
Sole Material
Polyurethane
Anti-Slip
Yes
Upper Material
Leather
Alkuperämaa
Tunisia