Tekninen dokumentti
Tekniset tiedot
Merkki
Van DammeAudio Cable Type
Instrument Cable
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PE
Outer Diameter
6mm
Length
100m
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Sheath Colour
Black
American Wire Gauge
24 AWG
Conductor Strand Type
Stranded
Core Strands
7/0.2 mm
Conductor Material
Bare Copper
Voltage Rating
250 V
Size of Strands
0.2 mm
Capacitance Core To Screen
90pF/m
Screen Type
Close Lap
Number of Strands
7
Sheath Material
PVC/Neoprene
Conductor Resistance
47 Ω/km
Cable Shape
Multicore
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
Pro Grade Classix XKE Instrument Cable
€ 241,00
€ 241,00 1 kela 100 metriä (ilman ALV)
€ 302,46
€ 302,46 1 kela 100 metriä (Sis ALV:n)
1
€ 241,00
€ 241,00 1 kela 100 metriä (ilman ALV)
€ 302,46
€ 302,46 1 kela 100 metriä (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Van DammeAudio Cable Type
Instrument Cable
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PE
Outer Diameter
6mm
Length
100m
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Sheath Colour
Black
American Wire Gauge
24 AWG
Conductor Strand Type
Stranded
Core Strands
7/0.2 mm
Conductor Material
Bare Copper
Voltage Rating
250 V
Size of Strands
0.2 mm
Capacitance Core To Screen
90pF/m
Screen Type
Close Lap
Number of Strands
7
Sheath Material
PVC/Neoprene
Conductor Resistance
47 Ω/km
Cable Shape
Multicore
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot