Reflective 4-1/2 digit LCD, VI-502-DP-RC
Technical Document
Specifications
Brand
VaritronixDisplay Type
7-Segment
Character Matrix
1 Row by 4-1/2 Characters
Characters per Row
4-1/2
Character Rows
1
Character Height
10.2mm
External Depth
2.2mm
Backlight Type
LED
Illumination Colour
Black
Background Colour
Grey
External Dimensions
50.8 x 2.2 x 38.1mm
External Height
38.1mm
External Width
50.8mm
Display Mode
Reflective
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +60°C
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VaritronixDisplay Type
7-Segment
Character Matrix
1 Row by 4-1/2 Characters
Characters per Row
4-1/2
Character Rows
1
Character Height
10.2mm
External Depth
2.2mm
Backlight Type
LED
Illumination Colour
Black
Background Colour
Grey
External Dimensions
50.8 x 2.2 x 38.1mm
External Height
38.1mm
External Width
50.8mm
Display Mode
Reflective
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +60°C