Varta Alkaline AAA Battery 1.5V

RS Stock No.: 196-4008Brand: VartaManufacturers Part No.: 4903620448
brand-logo
View all in AAA Batteries

Technical Document

Specifications

Brand

Varta

Model Number

AAA 4+4

Chemistry

Alkaline

Nominal Voltage

1.5V

Number of Batteries Supplied

8

Terminal Type

Flat

Capacity

1.2Ah

Country of Origin

Germany

You may be interested in
RS PRO RS PRO Alkaline AAA Battery 1.5V
€ 12.551 Pack of 12 (Exc. Vat)
Stock information temporarily unavailable.

€ 8.40

€ 1.05 Each (In a Pack of 8) (Exc. Vat)

€ 10.54

€ 1.318 Each (In a Pack of 8) (inc. VAT)

Varta Alkaline AAA Battery 1.5V

€ 8.40

€ 1.05 Each (In a Pack of 8) (Exc. Vat)

€ 10.54

€ 1.318 Each (In a Pack of 8) (inc. VAT)

Varta Alkaline AAA Battery 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO RS PRO Alkaline AAA Battery 1.5V
€ 12.551 Pack of 12 (Exc. Vat)

Technical Document

Specifications

Brand

Varta

Model Number

AAA 4+4

Chemistry

Alkaline

Nominal Voltage

1.5V

Number of Batteries Supplied

8

Terminal Type

Flat

Capacity

1.2Ah

Country of Origin

Germany

You may be interested in
RS PRO RS PRO Alkaline AAA Battery 1.5V
€ 12.551 Pack of 12 (Exc. Vat)