Varta 57954 2Ah Power Bank Portable Charger

RS Stock No.: 123-7026Brand: VartaManufacturers Part No.: 57954 P/PACK RS
brand-logo
View all in Power Banks

Technical Document

Specifications

Brand

Varta

Capacity

2Ah

Maximum Output Current

1A

Output Connectors

Mini USB, USB

Input Connector

Micro USB

Number Of Devices Supported

1

Width

20mm

Depth

116mm

Model Number

57954

Length

54mm

Country of Origin

China

Product details

Varta Indestructible Portable Powerpack 2000 mAh

Varta Indestructible Portable Powerpack 2000 comes pre-charged and ready to use straight away. Charge your mobile devices anytime anywhere and enjoy total independence from the energy supply

The Daytripper: The tough companion to power all your mobile devices
Compact and powerful 2000 mAh Lithium Ion rechargeable mobile device charger
2 m drop tested, dust proofed and water resistant IP 67 highest standard - ideal in rough situations
Durable construction in ABS and aluminium
Holds charge up to 6 months
USB port to charge devices (1.0A) - MFi compliant
4 LED battery gauge indicators show charge and discharge status
Compatible with most USB power cables and most USB powered devices
Recharge the power pack hundreds of times using a USB charger
Button turns on charger – if inactive for 4', automatically turn off to save battery power

Applications:

Smartphone
Tablet
MP3 Player
GPS

Supplied with

Micro USB charge & sync cable with a length of 1 m and a travel bag included

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Varta 57954 2Ah Power Bank Portable Charger

Price on Asking

Varta 57954 2Ah Power Bank Portable Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Varta

Capacity

2Ah

Maximum Output Current

1A

Output Connectors

Mini USB, USB

Input Connector

Micro USB

Number Of Devices Supported

1

Width

20mm

Depth

116mm

Model Number

57954

Length

54mm

Country of Origin

China

Product details

Varta Indestructible Portable Powerpack 2000 mAh

Varta Indestructible Portable Powerpack 2000 comes pre-charged and ready to use straight away. Charge your mobile devices anytime anywhere and enjoy total independence from the energy supply

The Daytripper: The tough companion to power all your mobile devices
Compact and powerful 2000 mAh Lithium Ion rechargeable mobile device charger
2 m drop tested, dust proofed and water resistant IP 67 highest standard - ideal in rough situations
Durable construction in ABS and aluminium
Holds charge up to 6 months
USB port to charge devices (1.0A) - MFi compliant
4 LED battery gauge indicators show charge and discharge status
Compatible with most USB power cables and most USB powered devices
Recharge the power pack hundreds of times using a USB charger
Button turns on charger – if inactive for 4', automatically turn off to save battery power

Applications:

Smartphone
Tablet
MP3 Player
GPS

Supplied with

Micro USB charge & sync cable with a length of 1 m and a travel bag included

You may be interested in