Hazardous Product

Varta 2000mAh 5V Power Bank Portable Charger

RS Stock No.: 123-7024Brand: VartaManufacturers Part No.: 57962 P/PACK RS
brand-logo
View all in Power Banks

Technical Document

Specifications

Brand

Varta

Capacity

2000mAh

Maximum Output Current

2.4A

Number of USB Ports

2

Output Connectors

Mini USB, USB

Input Voltage

5V

Input Connector

Micro USB

Typical Application

iPhones, smart phones, mobile phones, and tablets

Number Of Devices Supported

2

Width

22mm

Depth

160mm

Output Voltage

5V

Length

82mm

Country of Origin

China

Product details

Varta Powerpack

Varta Portable Powerpacks come pre-charged and ready to use straight away. Charge your mobile devices anytime anywhere

  • Ideal for the on-the-go user: charges 2 devices at once

  • Multiple recharges with only one charge

  • Charges most USB devices with high speed via 2.4A output

  • High-speed tablet charge - ideal for bigger devices, too

  • Integrated LED flashlight

  • LED battery gauge for charge & discharge indication

  • White Micro USB charging cable with a length of 50 cm included

  • Appealing timeless and modern design

Applications:

Smartphone
Tablet
Digital Camera
Gaming Controller
MP3 Player
Activity Tracker

Powerpack 6.000 mAh: Up to 2 phone or 1 tablet charges (RS 123-7022)
Powerpack 10.400 mAh: Up to 4 phone or 1.5 tablet charges (RS 123-7023)
Powerpack 16.000 mAh: Up to 6 phone or 3 tablet charges (RS 123-7024)

You may be interested in
Stock information temporarily unavailable.

€ 64.50

€ 64.50 Each (Exc. Vat)

€ 80.95

€ 80.95 Each (inc. VAT)

Varta 2000mAh 5V Power Bank Portable Charger

€ 64.50

€ 64.50 Each (Exc. Vat)

€ 80.95

€ 80.95 Each (inc. VAT)

Varta 2000mAh 5V Power Bank Portable Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Varta

Capacity

2000mAh

Maximum Output Current

2.4A

Number of USB Ports

2

Output Connectors

Mini USB, USB

Input Voltage

5V

Input Connector

Micro USB

Typical Application

iPhones, smart phones, mobile phones, and tablets

Number Of Devices Supported

2

Width

22mm

Depth

160mm

Output Voltage

5V

Length

82mm

Country of Origin

China

Product details

Varta Powerpack

Varta Portable Powerpacks come pre-charged and ready to use straight away. Charge your mobile devices anytime anywhere

  • Ideal for the on-the-go user: charges 2 devices at once

  • Multiple recharges with only one charge

  • Charges most USB devices with high speed via 2.4A output

  • High-speed tablet charge - ideal for bigger devices, too

  • Integrated LED flashlight

  • LED battery gauge for charge & discharge indication

  • White Micro USB charging cable with a length of 50 cm included

  • Appealing timeless and modern design

Applications:

Smartphone
Tablet
Digital Camera
Gaming Controller
MP3 Player
Activity Tracker

Powerpack 6.000 mAh: Up to 2 phone or 1 tablet charges (RS 123-7022)
Powerpack 10.400 mAh: Up to 4 phone or 1.5 tablet charges (RS 123-7023)
Powerpack 16.000 mAh: Up to 6 phone or 3 tablet charges (RS 123-7024)

You may be interested in