Technical Document
Specifications
Brand
VegaDevice Type
Tuning Fork
Switch Output
Relay
Body Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Maximum Current
1 A dc, 3 A ac
Maximum Pressure
25bar
Product details
Vibrating Liquid/Solid Level Probes - Squings
All of these probes are maintenance free and have external LED switch status indication
Stock information temporarily unavailable.
Price on Asking
Vega Tuning Fork Level Switch, Relay Output, PBT Body
1
Price on Asking
Vega Tuning Fork Level Switch, Relay Output, PBT Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VegaDevice Type
Tuning Fork
Switch Output
Relay
Body Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Maximum Current
1 A dc, 3 A ac
Maximum Pressure
25bar
Product details
Vibrating Liquid/Solid Level Probes - Squings
All of these probes are maintenance free and have external LED switch status indication