Technical Document
Specifications
Brand
VelcroWidth
25mm
Length
5m
Hook Type
Hook
Colour
Black
Pre-cut Width
25mm
Pre-cut Length
25mm
Country of Origin
Spain
Stock information temporarily unavailable.
€ 29.50
€ 29.50 Each (Exc. Vat)
€ 37.02
€ 37.02 Each (inc. VAT)
Velcro Black Hook Tape, 25mm x 5m
1
€ 29.50
€ 29.50 Each (Exc. Vat)
€ 37.02
€ 37.02 Each (inc. VAT)
Velcro Black Hook Tape, 25mm x 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 29.50 |
6 - 14 | € 28.30 |
15+ | € 26.70 |
Technical Document
Specifications
Brand
VelcroWidth
25mm
Length
5m
Hook Type
Hook
Colour
Black
Pre-cut Width
25mm
Pre-cut Length
25mm
Country of Origin
Spain