Vent-Axia Lo-Carbon TX9WW T-Series Rectangular Ceiling Mounted, Wall Mounted Window Fan, Intake, 332 (Low) m³/h, 571

RS tilauskoodi: 136-9961Tuotemerkki: Vent-AxiaValmistajan osanumero.: Lo-Carbon TX9WW
brand-logo
Näytä kaikki Extractor Fans tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Vent-Axia

Function

Extraction, Intake

Fan Type

Extractor

Air Flow

332 (Low) m³/h, 571 (Medium) m³/h, 761 (High) m³/h

Noise Level

40dB

Mounting

Ceiling Mounted, Wall Mounted

Face Dimensions

302 x 304mm

Depth

189mm

Face Height

302mm

Face Width

304mm

Duct Size

225mm

Supply Voltage

230 V ac

Configuration

Rectangular

Series

T-Series

Termination Type

Screw

Special Features

Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available

Alkuperämaa

United Kingdom

Tuotetiedot

Vent Axia Lo-Carbon T-Series Wired Window Fan

This wired window fan from Vent-Axia is part of the Lo-Carbon T-Series Fan range. It utilises a newly designed grille combined with a high performance extract/intake ventilating unit. This unit can be installed through a single or double glazing and material up to 32 mm thick. Most thicknesses can be accommodated, but anything greater the use of extended fixing rods will be needed.
The T-Series fan is descreet, in terms of looks and noise. On full power it's comparable to the noise generated by a standard 4 inch domestic fan (32 dB).
The shutter is electronically controlled by an actuator with a damped action giving it a quiet operation during the instant opening and closing.
When used with the LoWatt T-Series controller, the shutter can be set to open with the fan motor switched OFF to provide natural ventilation.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 240,00

€ 1 240,00 kpl (ilman ALV)

€ 1 556,20

€ 1 556,20 kpl (Sis ALV:n)

Vent-Axia Lo-Carbon TX9WW T-Series Rectangular Ceiling Mounted, Wall Mounted Window Fan, Intake, 332 (Low) m³/h, 571

€ 1 240,00

€ 1 240,00 kpl (ilman ALV)

€ 1 556,20

€ 1 556,20 kpl (Sis ALV:n)

Vent-Axia Lo-Carbon TX9WW T-Series Rectangular Ceiling Mounted, Wall Mounted Window Fan, Intake, 332 (Low) m³/h, 571
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Vent-Axia

Function

Extraction, Intake

Fan Type

Extractor

Air Flow

332 (Low) m³/h, 571 (Medium) m³/h, 761 (High) m³/h

Noise Level

40dB

Mounting

Ceiling Mounted, Wall Mounted

Face Dimensions

302 x 304mm

Depth

189mm

Face Height

302mm

Face Width

304mm

Duct Size

225mm

Supply Voltage

230 V ac

Configuration

Rectangular

Series

T-Series

Termination Type

Screw

Special Features

Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available

Alkuperämaa

United Kingdom

Tuotetiedot

Vent Axia Lo-Carbon T-Series Wired Window Fan

This wired window fan from Vent-Axia is part of the Lo-Carbon T-Series Fan range. It utilises a newly designed grille combined with a high performance extract/intake ventilating unit. This unit can be installed through a single or double glazing and material up to 32 mm thick. Most thicknesses can be accommodated, but anything greater the use of extended fixing rods will be needed.
The T-Series fan is descreet, in terms of looks and noise. On full power it's comparable to the noise generated by a standard 4 inch domestic fan (32 dB).
The shutter is electronically controlled by an actuator with a damped action giving it a quiet operation during the instant opening and closing.
When used with the LoWatt T-Series controller, the shutter can be set to open with the fan motor switched OFF to provide natural ventilation.