Venture Lighting 150 W Tubular Metal Halide Lamp, G12, 15000 lm

RS tilauskoodi: 716-6539Tuotemerkki: Venture LightingValmistajan osanumero.: CM-PLUS T 150W/U/UVS/830
brand-logo
Näytä kaikki MH-lamput tuotteet

Tekninen dokumentti

Tekniset tiedot

Wattage

150 W

Lamp Base

G12

Lamp Shape

Tubular

Lamp Type

CM-PLUS T

Mounting Orientation

Universal

Fitting Type

Enclosed

Luminosity

15000 lm

Length

100 mm

Lamp Finish

Clear

Colour Rendering

80

Colour Temperature

3000K

Diameter

19mm

Life Hours

12000h

Alkuperämaa

China

Tuotetiedot

CM-PLUS T Single Ended

Ceramic Master-PLUS single ended G12 cap lamps use the latest developments in slip cast, single piece, arc tube technology. These robust ceramic metal halide lamps provide an unbeatable combination in terms of both performance and reliability.,CM-PLUS T lamps consume less energy than their halogen equivalents and emit less heat. These ceramic lamps deliver up to 100 lumens per watt to provide a clean and even white light. The excellent colour rendering qualities of Venture's Ceramic Master-PLUS make them perfect for interior applications where the light can enhance the colour, features and textures on display.

Ceramic Metal Halide

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 348,00

€ 29,00 1 kpl (12 kpl/pakkaus) (ilman ALV)

€ 436,74

€ 36,395 1 kpl (12 kpl/pakkaus) (Sis ALV:n)

Venture Lighting 150 W Tubular Metal Halide Lamp, G12, 15000 lm

€ 348,00

€ 29,00 1 kpl (12 kpl/pakkaus) (ilman ALV)

€ 436,74

€ 36,395 1 kpl (12 kpl/pakkaus) (Sis ALV:n)

Venture Lighting 150 W Tubular Metal Halide Lamp, G12, 15000 lm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Wattage

150 W

Lamp Base

G12

Lamp Shape

Tubular

Lamp Type

CM-PLUS T

Mounting Orientation

Universal

Fitting Type

Enclosed

Luminosity

15000 lm

Length

100 mm

Lamp Finish

Clear

Colour Rendering

80

Colour Temperature

3000K

Diameter

19mm

Life Hours

12000h

Alkuperämaa

China

Tuotetiedot

CM-PLUS T Single Ended

Ceramic Master-PLUS single ended G12 cap lamps use the latest developments in slip cast, single piece, arc tube technology. These robust ceramic metal halide lamps provide an unbeatable combination in terms of both performance and reliability.,CM-PLUS T lamps consume less energy than their halogen equivalents and emit less heat. These ceramic lamps deliver up to 100 lumens per watt to provide a clean and even white light. The excellent colour rendering qualities of Venture's Ceramic Master-PLUS make them perfect for interior applications where the light can enhance the colour, features and textures on display.

Ceramic Metal Halide